
PCM5242RHBEVM | |
|---|---|
DigiKey Part Number | 296-43459-ND |
Manufacturer | |
Manufacturer Product Number | PCM5242RHBEVM |
Description | EVAL BOARD FOR PCM5242 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM5242 DirectPath™ 32 Bit 384k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 384k |
Manufacturer Texas Instruments | Data Interface I2C, SPI |
Series | DAC Type Current |
Packaging Box | Utilized IC / Part PCM5242 |
Part Status Active | Contents Board(s) |
Number of DAC's 2 | Base Product Number |
Number of Bits 32 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,227.02000 | ¥2,227.02 |


