ADM8324WAH29ARJZR7 | ||
---|---|---|
DigiKey Part Number | ADM8324WAH29ARJZR7TR-ND - Tape & Reel (TR) ADM8324WAH29ARJZR7CT-ND - Cut Tape (CT) ADM8324WAH29ARJZR7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM8324WAH29ARJZR7 | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM8324WAH29ARJZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.55500 | ¥195.55 |
25 | ¥18.44800 | ¥461.20 |
100 | ¥15.71840 | ¥1,571.84 |
250 | ¥14.75876 | ¥3,689.69 |
500 | ¥12.91396 | ¥6,456.98 |
1,000 | ¥10.70006 | ¥10,700.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.96215 | ¥29,886.45 |
6,000 | ¥9.59320 | ¥57,559.20 |