ADM7172ACPZ-4.2-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADM7172ACPZ-4.2-R7TR-ND - Tape & Reel (TR) 505-ADM7172ACPZ-4.2-R7CT-ND - Cut Tape (CT) 505-ADM7172ACPZ-4.2-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM7172ACPZ-4.2-R7 | |
Description | IC REG LINEAR 4.2V 2A 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM7172ACPZ-4.2-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 8.7 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75400 | ¥477.54 |
25 | ¥45.14800 | ¥1,128.70 |
100 | ¥39.12740 | ¥3,912.74 |
250 | ¥37.12068 | ¥9,280.17 |
500 | ¥33.30844 | ¥16,654.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.09140 | ¥42,137.10 |
3,000 | ¥26.68684 | ¥80,060.52 |