Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM488ARZ | |
|---|---|
DigiKey Part Number | ADM488ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM488ARZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM488ARZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1686IS8#PBF | Analog Devices Inc. | 248 | 505-LTC1686IS8#PBF-ND | ¥143.56000 | Similar |
| LTC2862MPS8-1#PBF | Analog Devices Inc. | 100 | LTC2862MPS8-1#PBF-ND | ¥87.08000 | Similar |
| LTC2862MPS8-1#TRPBF | Analog Devices Inc. | 0 | LTC2862MPS8-1#TRPBF-ND | ¥51.42489 | Similar |
| LTC2862MPS8-2#PBF | Analog Devices Inc. | 35 | LTC2862MPS8-2#PBF-ND | ¥87.08000 | Similar |
| LTC2862MPS8-2#TRPBF | Analog Devices Inc. | 0 | LTC2862MPS8-2#TRPBF-ND | ¥51.42489 | Similar |






