Direct
Similar
Similar
Similar
Similar

ADM2209EARUZ | |
|---|---|
DigiKey Part Number | ADM2209EARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2209EARUZ |
Description | IC TRANSCEIVER FULL 6/10 38TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2209EARUZ Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 10.8V ~ 13.2V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 6/10 | Supplier Device Package 38-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP2209EEY-L/TR | MaxLinear, Inc. | 0 | SP2209EEY-L/TR-ND | ¥9.04242 | Direct |
| MAX3209ECUU+ | Analog Devices Inc./Maxim Integrated | 1,002 | MAX3209ECUU+-ND | ¥78.48000 | Similar |
| MAX3209ECUU+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3209ECUU+T-ND | ¥51.32525 | Similar |
| MAX3209EEUU+ | Analog Devices Inc./Maxim Integrated | 816 | MAX3209EEUU+-ND | ¥88.32000 | Similar |
| MAX3209EEUU+T | Analog Devices Inc./Maxim Integrated | 1,357 | 175-MAX3209EEUU+TCT-ND | ¥88.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.27000 | ¥95.27 |
| 10 | ¥74.61200 | ¥746.12 |
| 50 | ¥66.33700 | ¥3,316.85 |
| 100 | ¥63.77320 | ¥6,377.32 |
| 250 | ¥61.06732 | ¥15,266.83 |
| 500 | ¥59.43596 | ¥29,717.98 |
| 1,000 | ¥58.09358 | ¥58,093.58 |








