
ADM3202ARWZ-REEL | |
|---|---|
DigiKey Part Number | ADM3202ARWZ-REELTR-ND - Tape & Reel (TR) ADM3202ARWZ-REELCT-ND - Cut Tape (CT) ADM3202ARWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARWZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARWZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1386CS#PBF | Analog Devices Inc. | 371 | LTC1386CS#PBF-ND | ¥97.34000 | Similar |
| LTC1386CS#TRPBF | Analog Devices Inc. | 7,369 | LTC1386CS#TRPBFCT-ND | ¥97.34000 | Similar |
| LTC1386IS#PBF | Analog Devices Inc. | 151 | LTC1386IS#PBF-ND | ¥110.65000 | Similar |
| ADM3202ARWZ-REEL7 | Analog Devices Inc. | 204 | ADM3202ARWZ-REEL7CT-ND | ¥34.32000 | Parametric Equivalent |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 3,516 | 20-ICL3232CBNZ-TCT-ND | ¥21.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥25.95100 | ¥259.51 |
| 25 | ¥23.86400 | ¥596.60 |
| 100 | ¥21.56240 | ¥2,156.24 |
| 250 | ¥20.46528 | ¥5,116.32 |
| 500 | ¥20.37148 | ¥10,185.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.26008 | ¥19,260.08 |
| 2,000 | ¥18.81222 | ¥37,624.44 |
| 3,000 | ¥18.58797 | ¥55,763.91 |

