
LTC1386CS#PBF | |
|---|---|
DigiKey Part Number | LTC1386CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1386CS#PBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS562 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1386CS#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS562 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3232EARWZ | Analog Devices Inc. | 68 | ADM3232EARWZ-ND | ¥30.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.34000 | ¥97.34 |
| 10 | ¥76.29900 | ¥762.99 |
| 50 | ¥67.86020 | ¥3,393.01 |
| 100 | ¥65.24860 | ¥6,524.86 |
| 250 | ¥62.49072 | ¥15,622.68 |
| 500 | ¥60.82814 | ¥30,414.07 |
| 1,000 | ¥59.46020 | ¥59,460.20 |


