
LTC1386CS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1386CS#TRPBFTR-ND - Tape & Reel (TR) LTC1386CS#TRPBFCT-ND - Cut Tape (CT) LTC1386CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1386CS#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS562 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1386CS#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS562 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.34000 | ¥97.34 |
| 10 | ¥76.29900 | ¥762.99 |
| 25 | ¥71.03600 | ¥1,775.90 |
| 100 | ¥65.24860 | ¥6,524.86 |
| 250 | ¥64.65748 | ¥16,164.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥58.01621 | ¥145,040.52 |


