2/2 Transceiver Full RS562 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1386IS#PBF

DigiKey Part Number
LTC1386IS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1386IS#PBF
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS562 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1386IS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS562
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3232EARWZAnalog Devices Inc.68ADM3232EARWZ-ND¥217.95000Similar
SP232EEN-LMaxLinear, Inc.141016-1029-5-ND¥34.61184Similar
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.65000¥110.65
10¥87.05000¥870.50
50¥77.61220¥3,880.61
100¥74.69050¥7,469.05
250¥71.60492¥17,901.23
500¥69.74600¥34,873.00
1,000¥68.21573¥68,215.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.