1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 8-SOIC
Absolute Encoder Interfaces in Motor Drives
Analog Devices ADM3065 RS-485 | Digi-Key Daily

ADM3065EBRZ-R7

DigiKey Part Number
505-ADM3065EBRZ-R7TR-ND - Tape & Reel (TR)
505-ADM3065EBRZ-R7CT-ND - Cut Tape (CT)
505-ADM3065EBRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3065EBRZ-R7
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3065EBRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,455
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.03000¥39.03
10¥29.68100¥296.81
25¥27.33080¥683.27
100¥24.75040¥2,475.04
250¥23.53476¥5,883.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.16682¥22,166.82
2,000¥21.66429¥43,328.58
3,000¥21.41262¥64,237.86
Manufacturers Standard Package