ADM211EARZ | |
---|---|
DigiKey Part Number | ADM211EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM211EARZ |
Description | IC TRANSCEIVER FULL 4/4 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM211EARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.91900 | ¥209.19 |
27 | ¥19.77667 | ¥533.97 |
108 | ¥17.13963 | ¥1,851.08 |
270 | ¥16.26041 | ¥4,390.31 |
513 | ¥14.59053 | ¥7,484.94 |
1,026 | ¥12.30529 | ¥12,625.23 |
2,511 | ¥11.69003 | ¥29,353.67 |
5,022 | ¥11.25055 | ¥56,500.26 |