
ADM202EARNZ-REEL | |
|---|---|
DigiKey Part Number | ADM202EARNZ-REELTR-ND - Tape & Reel (TR) ADM202EARNZ-REELCT-ND - Cut Tape (CT) ADM202EARNZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202EARNZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARNZ-REEL Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1381IS#TRPBF | Analog Devices Inc. | 3,830 | 161-LT1381IS#TRPBFCT-ND | ¥8.14000 | Similar |
| HIN202CBNZ | Renesas Electronics Corporation | 2,166 | HIN202CBNZ-ND | ¥1.48000 | Similar |
| HIN202CBNZ-T | Renesas Electronics Corporation | 4,139 | HIN202CBNZ-TCT-ND | ¥1.48000 | Similar |
| HIN202ECBNZ | Renesas Electronics Corporation | 3,447 | HIN202ECBNZ-ND | ¥1.77000 | Similar |
| HIN202EIBNZ | Renesas Electronics Corporation | 2,327 | HIN202EIBNZ-ND | ¥1.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.37300 | ¥143.73 |
| 25 | ¥13.11640 | ¥327.91 |
| 100 | ¥11.73430 | ¥1,173.43 |
| 250 | ¥11.07584 | ¥2,768.96 |
| 500 | ¥10.75514 | ¥5,377.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.00712 | ¥25,017.80 |
| 5,000 | ¥9.79925 | ¥48,996.25 |
| 7,500 | ¥9.69515 | ¥72,713.62 |


