
LT1381IS#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1381IS#TRPBFTR-ND - Tape & Reel (TR) 161-LT1381IS#TRPBFCT-ND - Cut Tape (CT) 161-LT1381IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1381IS#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1381IS#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.32000 | ¥67.32 |
| 10 | ¥52.08400 | ¥520.84 |
| 25 | ¥48.28680 | ¥1,207.17 |
| 100 | ¥44.10640 | ¥4,410.64 |
| 250 | ¥43.02052 | ¥10,755.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.88212 | ¥97,205.30 |

