2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1383IS#PBF

DigiKey Part Number
LTC1383IS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1383IS#PBF
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1383IS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tube
Voltage - Supply
4.5V ~ 5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM232AARWZAnalog Devices Inc.441505-ADM232AARWZ-ND¥59.38000Similar
MAX202IDRTexas Instruments14,205296-18483-1-ND¥13.40000Similar
MAX232ESE+Analog Devices Inc./Maxim Integrated2,763MAX232ESE+-ND¥69.96000Similar
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.52000¥106.52
10¥83.70900¥837.09
50¥74.57880¥3,728.94
100¥71.75210¥7,175.21
250¥68.76768¥17,191.92
500¥66.96928¥33,484.64
1,000¥65.48878¥65,488.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.