
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM1816-10ARTZ-RL7 | |
---|---|
DigiKey Part Number | ADM1816-10ARTZ-RL7TR-ND - Tape & Reel (TR) ADM1816-10ARTZ-RL7CT-ND - Cut Tape (CT) ADM1816-10ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1816-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1816-10ARTZ-RL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
In-Stock: 3,795
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥13.91000 | ¥139.10 |
25 | ¥11.78280 | ¥294.57 |
100 | ¥9.37130 | ¥937.13 |
250 | ¥8.18808 | ¥2,047.02 |
500 | ¥7.45984 | ¥3,729.92 |
1,000 | ¥6.84995 | ¥6,849.95 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.09897 | ¥18,296.91 |
You May Also Be Interested InSee All
15 Items