ADM1270RQ-EVALZ | ||
---|---|---|
DigiKey Part Number | 505-ADM1270RQ-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM1270RQ-EVALZ | |
Description | EVAL BOARD FOR ADM1270 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADM1270 Hot Swap Controller Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | ADM1270 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.52000 | ¥473.52 |