
ADM1270CP-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADM1270CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1270CP-EVALZ |
Description | EVAL BOARD FOR ADM1270 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1270 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Hot Swap Controller |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part ADM1270 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥583.20000 | ¥583.20 |



