ADIS16334BMLZ | ||
---|---|---|
DigiKey Part Number | ADIS16334BMLZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADIS16334BMLZ | |
Description | IMU ACCEL/GYRO 3-AXIS SPI 20ML | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ADIS16334BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |