Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
MEMS IMUs for Demanding UAV Applications

ADIS16465-3BMLZ

DigiKey Part Number
ADIS16465-3BMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16465-3BMLZ
Description
6 DOF PREC IMU, 8G (2000 DPS DNR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
Analog Devices Inc.
Package / Case
Module
Packaging
Bulk
Supplier Device Package
Module
Part Status
Active
Mounting Type
Chassis Mount
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Base Product Number
Output Type
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,094.99000¥6,094.99
5¥5,767.01600¥28,835.08
10¥5,644.62000¥56,446.20
Manufacturers Standard Package