2 Circuit IC Switch 16:1 5.5Ohm 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG726BSUZ-REEL

DigiKey Part Number
505-ADG726BSUZ-REELTR-ND - Tape & Reel (TR)
505-ADG726BSUZ-REELCT-ND - Cut Tape (CT)
505-ADG726BSUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG726BSUZ-REEL
Description
IC MUX DUAL 16:1 5.5OHM 48TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 16:1 5.5Ohm 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADG726BSUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
1pC
Manufacturer
Analog Devices Inc.
Channel Capacitance (CS(off), CD(off))
13pF, 137pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
250pA
Part Status
Active
Crosstalk
-72dB @ 1MHz
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
5.5Ohm
Package / Case
48-TQFP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
48-TQFP (7x7)
Voltage - Supply, Dual (V±)
±2.5V
Base Product Number
-3db Bandwidth
34MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.51000¥129.51
10¥102.42400¥1,024.24
25¥95.66720¥2,391.68
100¥88.44510¥8,844.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥79.35723¥158,714.46
Manufacturers Standard Package