Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP40D17T-104E/LTY

DigiKey Part Number
150-MCP40D17T-104E/LTYTR-ND - Tape & Reel (TR)
150-MCP40D17T-104E/LTYCT-ND - Cut Tape (CT)
150-MCP40D17T-104E/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP40D17T-104E/LTY
Description
IC DIG POT 100K SC-70-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
SC-70-6
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Taps
128
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
155
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,664
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
25¥4.71360¥117.84
100¥4.68150¥468.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.30030¥12,900.90
Manufacturers Standard Package