Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NML0515SC

DigiKey Part Number
811-1557-5-ND
Manufacturer
Manufacturer Product Number
NML0515SC
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NML0515SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
133mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RI-0515S/PRecom Power479945-1501-5-ND¥79.97000Similar
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.46000¥114.46
5¥110.19000¥550.95
10¥108.41100¥1,084.11
35¥105.25114¥3,683.79
70¥103.54029¥7,247.82
105¥102.55114¥10,767.87
280¥100.19514¥28,054.64
525¥98.71162¥51,823.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.