ADG3304BCBZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADG3304BCBZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3304BCBZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3304BCBZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG3304BCBZ-REEL7 | |
Description | IC TRNSLTR BIDIRECTIONAL 12WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-WLCSP (2.01x1.61) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG3304BCBZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2.01x1.61) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.47200 | ¥244.72 |
25 | ¥23.13400 | ¥578.35 |
100 | ¥20.04890 | ¥2,004.89 |
250 | ¥19.02072 | ¥4,755.18 |
500 | ¥17.06706 | ¥8,533.53 |
1,000 | ¥14.39394 | ¥14,393.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.67426 | ¥41,022.78 |
6,000 | ¥13.16017 | ¥78,961.02 |