ADG1612BRUZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADG1612BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1612BRUZ-REEL7CT-ND - Cut Tape (CT) ADG1612BRUZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG1612BRUZ-REEL7 | |
Description | IC SW SPST-NOX4 1.1OHM 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG1612BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 156ns, 87ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥46.57200 | ¥465.72 |
25 | ¥44.02840 | ¥1,100.71 |
100 | ¥38.15700 | ¥3,815.70 |
250 | ¥36.20060 | ¥9,050.15 |
500 | ¥32.48258 | ¥16,241.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.39492 | ¥27,394.92 |
2,000 | ¥26.02519 | ¥52,050.38 |