ADG1309BRZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1309BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1309BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1309BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1309BRZ-REEL7 |
Description | IC SWITCH SP4T X 2 210OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1309BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90300 | ¥369.03 |
25 | ¥34.88880 | ¥872.22 |
100 | ¥30.23700 | ¥3,023.70 |
250 | ¥28.68596 | ¥7,171.49 |
500 | ¥25.73992 | ¥12,869.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.70839 | ¥21,708.39 |
2,000 | ¥20.62296 | ¥41,245.92 |