ADE7757ARNZ | ||
---|---|---|
DigiKey Part Number | 505-ADE7757ARNZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADE7757ARNZ | |
Description | IC ENERGY METERING 1PHASE 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase Meter IC 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADE7757ARNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | 320kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V, 4V, 4.5V | |
Voltage - I/O Low | 0.5V, 0.8V | |
Current - Supply | 5mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥33.94600 | ¥339.46 |
48 | ¥32.08833 | ¥1,540.24 |
144 | ¥27.80972 | ¥4,004.60 |
288 | ¥26.38337 | ¥7,598.41 |
528 | ¥23.67371 | ¥12,499.72 |
1,008 | ¥19.96581 | ¥20,125.54 |
2,544 | ¥18.96750 | ¥48,253.32 |