ADAV4601BSTZ | ||
---|---|---|
DigiKey Part Number | 505-ADAV4601BSTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAV4601BSTZ | |
Description | IC AUDIO SIGNAL PROCESSOR 80LQFP | |
Customer Reference | ||
Detailed Description | Audio Audio Signal Processor 4 Channel 80-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAV4601BSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 28 b | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |