
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4930-1YCPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4930-1YCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4930-1YCPZ-R7CT-ND - Cut Tape (CT) 505-ADA4930-1YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4930-1YCPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4930-1YCPZ-R7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 1.35 GHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 34mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
In-Stock: 724
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.57000 | ¥99.57 |
10 | ¥68.41600 | ¥684.16 |
25 | ¥60.29000 | ¥1,507.25 |
100 | ¥51.10320 | ¥5,110.32 |
250 | ¥48.58504 | ¥12,146.26 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥46.25295 | ¥69,379.43 |
You May Also Be Interested InSee All
10 Items