
EVAL-FDA-1CPZ-16 | |
|---|---|
DigiKey Part Number | 505-EVAL-FDA-1CPZ-16-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-FDA-1CPZ-16 |
Description | BARE BOARD 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16-LFCSP Package - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Differential |
Manufacturer Analog Devices Inc. | Output Type Differential |
Packaging Box | Utilized IC / Part 16-LFCSP Package |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
Channels per IC 1 - Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.46000 | ¥241.46 |




