ADA4899-1YCPZ-R2 | |
---|---|
DigiKey Part Number | ADA4899-1YCPZ-R2TR-ND - Tape & Reel (TR) ADA4899-1YCPZ-R2CT-ND - Cut Tape (CT) ADA4899-1YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4899-1YCPZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT 8LFCSP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4899-1YCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 310V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 14.7mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |