ADA4637-1ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | ADA4637-1ACPZ-R7TR-ND - Tape & Reel (TR) ADA4637-1ACPZ-R7CT-ND - Cut Tape (CT) ADA4637-1ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADA4637-1ACPZ-R7 | |
Description | IC OPAMP JFET 1 CIRCUIT 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 1 Circuit 8-LFCSP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4637-1ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 170V/µs | |
Gain Bandwidth Product | 79.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.88000 | ¥84.88 |
10 | ¥76.65100 | ¥766.51 |
25 | ¥73.08960 | ¥1,827.24 |
100 | ¥63.46240 | ¥6,346.24 |
250 | ¥60.61060 | ¥15,152.65 |
500 | ¥55.26238 | ¥27,631.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥48.13184 | ¥72,197.76 |