ADA4432-1WBRJZ-R2 | |
---|---|
DigiKey Part Number | ADA4432-1WBRJZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4432-1WBRJZ-R2 |
Description | IC AMP AUTO SYST SOT23 |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4432-1WBRJZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Reconstruction Filter | |
Output Type | Single-Ended | |
Number of Circuits | 1 | |
-3db Bandwidth | 10.5 MHz | |
Slew Rate | - | |
Current - Supply | 7.6 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.60800 | ¥2,902.00 |
500 | ¥10.15694 | ¥5,078.47 |
1,250 | ¥8.41583 | ¥10,519.79 |
2,500 | ¥7.83540 | ¥19,588.50 |
6,250 | ¥7.54522 | ¥47,157.62 |