ADA4432-1BCPZ-R2 | |
---|---|
DigiKey Part Number | 505-ADA4432-1BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4432-1BCPZ-R2CT-ND - Cut Tape (CT) 505-ADA4432-1BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4432-1BCPZ-R2 |
Description | IC AMP AUTO SYST 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4432-1BCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Reconstruction Filter | |
Output Type | Single-Ended | |
Number of Circuits | 1 | |
-3db Bandwidth | 10.5 MHz | |
Slew Rate | - | |
Current - Supply | 7.6 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.91900 | ¥169.19 |
25 | ¥15.96240 | ¥399.06 |
100 | ¥13.59880 | ¥1,359.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.76880 | ¥3,192.20 |
500 | ¥11.17276 | ¥5,586.38 |
1,250 | ¥9.25738 | ¥11,571.72 |
2,500 | ¥8.61896 | ¥21,547.40 |
6,250 | ¥8.29973 | ¥51,873.31 |