ADA4098-1BUJZ-R5 | ||
---|---|---|
DigiKey Part Number | 505-ADA4098-1BUJZ-R5TR-ND - Tape & Reel (TR) 505-ADA4098-1BUJZ-R5CT-ND - Cut Tape (CT) 505-ADA4098-1BUJZ-R5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADA4098-1BUJZ-R5 | |
Description | IC OPAMP GP 1 CIRCUIT TSOT6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4098-1BUJZ-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.85V/µs | |
Gain Bandwidth Product | 1.05 MHz | |
Current - Input Bias | 350 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 195µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27400 | ¥392.74 |
25 | ¥37.12600 | ¥928.15 |
100 | ¥32.17490 | ¥3,217.49 |
250 | ¥30.52500 | ¥7,631.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.39000 | ¥13,695.00 |
1,000 | ¥23.09995 | ¥23,099.95 |
2,500 | ¥21.94496 | ¥54,862.40 |