Diode Array 2 Pair Series Connection 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HSDW-7-F

DigiKey Part Number
MMBD4448HSDW-FDITR-ND - Tape & Reel (TR)
MMBD4448HSDW-FDICT-ND - Cut Tape (CT)
MMBD4448HSDW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HSDW-7-F
Description
DIODE ARRAY GP 80V 250MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMBD4448HSDW-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
2 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4448HSDW-TPMCC (Micro Commercial Components)2,443MMBD4448HSDW-TPCT-ND¥3.23000Parametric Equivalent
In-Stock: 911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.72100¥37.21
100¥2.38840¥238.84
500¥1.81228¥906.14
1,000¥1.62621¥1,626.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.38969¥4,169.07
6,000¥1.27048¥7,622.88
9,000¥1.20973¥10,887.57
15,000¥1.14146¥17,121.90
21,000¥1.10104¥23,121.84
30,000¥1.06175¥31,852.50
Manufacturers Standard Package