Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADA4077-2ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4077-2ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4077-2ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4077-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-2ARZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-2ARZ-R7 Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-2ARZ | Analog Devices Inc. | 0 | 505-ADA4077-2ARZ-ND | ¥45.65000 | Parametric Equivalent |
| ADA4077-2ARZ-RL | Analog Devices Inc. | 6 | ADA4077-2ARZ-RLCT-ND | ¥45.65000 | Parametric Equivalent |
| ADA4077-2BRZ | Analog Devices Inc. | 105 | 505-ADA4077-2BRZ-ND | ¥114.37000 | Parametric Equivalent |
| ADA4077-2BRZ-R7 | Analog Devices Inc. | 794 | ADA4077-2BRZ-R7CT-ND | ¥114.37000 | Parametric Equivalent |
| ADA4077-2BRZ-RL | Analog Devices Inc. | 0 | ADA4077-2BRZ-RLTR-ND | ¥69.04980 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥34.84100 | ¥348.41 |
| 25 | ¥32.15040 | ¥803.76 |
| 100 | ¥29.18730 | ¥2,918.73 |
| 250 | ¥27.96316 | ¥6,990.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.22267 | ¥26,222.67 |
| 2,000 | ¥25.64605 | ¥51,292.10 |
| 3,000 | ¥25.35727 | ¥76,071.81 |





