
ADA4077-2ARZ-RL | |
|---|---|
DigiKey Part Number | ADA4077-2ARZ-RLTR-ND - Tape & Reel (TR) ADA4077-2ARZ-RLCT-ND - Cut Tape (CT) ADA4077-2ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-2ARZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-2ARZ-RL Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-2BRZ | Analog Devices Inc. | 105 | 505-ADA4077-2BRZ-ND | ¥13.83000 | Parametric Equivalent |
| ADA4077-2BRZ-R7 | Analog Devices Inc. | 794 | ADA4077-2BRZ-R7CT-ND | ¥13.83000 | Parametric Equivalent |
| LM833DT | STMicroelectronics | 15,332 | 497-1597-1-ND | ¥0.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥34.84100 | ¥348.41 |
| 25 | ¥32.15040 | ¥803.76 |
| 100 | ¥29.18730 | ¥2,918.73 |
| 250 | ¥27.96316 | ¥6,990.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.48300 | ¥63,707.50 |




