Similar

ADA4077-1ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4077-1ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4077-1ARZ-RL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-1ARZ-RL Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN4174IS5X | onsemi | 11,164 | FAN4174IS5XCT-ND | ¥4.30000 | Similar |
| INA141UA | Texas Instruments | 1,585 | INA141UA-ND | ¥108.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.15738 | ¥37,893.45 |
| 5,000 | ¥14.86562 | ¥74,328.10 |






