
INA141UA | |
|---|---|
DigiKey Part Number | INA141UA-ND |
Manufacturer | |
Manufacturer Product Number | INA141UA |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA141UA Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | ¥112.80000 | Similar |
| AD620BRZ | Analog Devices Inc. | 0 | 505-AD620BRZ-ND | ¥170.03000 | Similar |
| AD620BRZ-R7 | Analog Devices Inc. | 0 | AD620BRZ-R7CT-ND | ¥170.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.49000 | ¥99.49 |
| 10 | ¥77.99400 | ¥779.94 |
| 75 | ¥67.77760 | ¥5,083.32 |
| 150 | ¥65.40247 | ¥9,810.37 |
| 300 | ¥63.44687 | ¥19,034.06 |
| 525 | ¥62.12406 | ¥32,615.13 |
| 1,050 | ¥60.74919 | ¥63,786.65 |


