Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADA4075-2ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4075-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4075-2ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4075-2ARZ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | ¥892.72000 | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 5,277 | 505-LT1057IS8#TRPBFCT-ND | ¥892.72000 | Similar |
| LT1057S8 | Analog Devices Inc. | 0 | LT1057S8-ND | ¥0.00000 | Similar |
| LT1057S8#PBF | Analog Devices Inc. | 935 | 505-LT1057S8#PBF-ND | ¥782.76000 | Similar |
| LT1057S8#TR | Analog Devices Inc. | 0 | LT1057S8#TR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥17.00300 | ¥170.03 |
| 98 | ¥13.97459 | ¥1,369.51 |
| 196 | ¥13.37755 | ¥2,622.00 |
| 294 | ¥13.07840 | ¥3,845.05 |
| 588 | ¥12.63959 | ¥7,432.08 |
| 1,078 | ¥12.31999 | ¥13,280.95 |
| 2,548 | ¥11.95044 | ¥30,449.72 |
| 5,096 | ¥11.71120 | ¥59,680.28 |



