AD9833BRM-REEL7 | ||
---|---|---|
DigiKey Part Number | AD9833BRM-REEL7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AD9833BRM-REEL7 | |
Description | IC DDS 25MHZ 10BIT 10MSOP | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9833BRM-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |