AD9546BCPZ | |
---|---|
DigiKey Part Number | 505-AD9546BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9546BCPZ |
Description | IC CLOCK SYNCHRONIZER 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 2.415GHz 2 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock, CML, HCSL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.415GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.03000 | ¥308.03 |
10 | ¥284.12700 | ¥2,841.27 |
25 | ¥271.35600 | ¥6,783.90 |
80 | ¥242.62338 | ¥19,409.87 |
230 | ¥231.44961 | ¥53,233.41 |