AD9520-0BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD9520-0BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9520-0BCPZ | |
Description | IC CLOCK GENERATOR 64LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9520-0BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12, 2:24 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.95GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.49000 | ¥276.49 |
10 | ¥255.03200 | ¥2,550.32 |
25 | ¥243.56800 | ¥6,089.20 |
80 | ¥217.77963 | ¥17,422.37 |
230 | ¥207.75039 | ¥47,782.59 |