8 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 10-MSOP
High Speed Converters by Analog Devices

AD5302BRMZ

DigiKey Part Number
AD5302BRMZ-ND
Manufacturer
Manufacturer Product Number
AD5302BRMZ
Description
IC DAC 8BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5302BRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.15, ±0.02
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
8µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.05000¥80.05
10¥62.34800¥623.48
50¥55.24200¥2,762.10
100¥53.04290¥5,304.29
250¥50.72020¥12,680.05
500¥49.32044¥24,660.22
1,000¥48.16810¥48,168.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.