AD9375BBCZ-REEL | |
---|---|
DigiKey Part Number | AD9375BBCZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9375BBCZ-REEL |
Description | IC RF TXRX CELLULAR 196CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular 300MHz ~ 6GHz 196-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | AD9375BBCZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 7dbm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 3.3V | |
Current - Receiving | 1A | |
Current - Transmitting | 1.1A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4,282.47619 | ¥6,423,714.29 |