AD8626ARMZ-REEL | ||
---|---|---|
DigiKey Part Number | AD8626ARMZ-REELTR-ND - Tape & Reel (TR) AD8626ARMZ-REELCT-ND - Cut Tape (CT) AD8626ARMZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8626ARMZ-REEL | |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8626ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 710µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥63.10500 | ¥631.05 |
25 | ¥60.17120 | ¥1,504.28 |
100 | ¥52.24590 | ¥5,224.59 |
250 | ¥49.89772 | ¥12,474.43 |
500 | ¥45.49522 | ¥22,747.61 |
1,000 | ¥39.62480 | ¥39,624.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥38.15721 | ¥114,471.63 |