MAX9202EUD+T | |
---|---|
DigiKey Part Number | 175-MAX9202EUD+TTR-ND - Tape & Reel (TR) 175-MAX9202EUD+TCT-ND - Cut Tape (CT) 175-MAX9202EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9202EUD+T |
Description | IC COMPARATOR 2 W/LATCH 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9202EUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 10.5V, ±2.375V ~ 5.75V | |
Voltage - Input Offset (Max) | 4mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4mA, 3mA, 1.5mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥51.87500 | ¥518.75 |
25 | ¥49.46280 | ¥1,236.57 |
100 | ¥42.94800 | ¥4,294.80 |
250 | ¥41.01784 | ¥10,254.46 |
500 | ¥37.39850 | ¥18,699.25 |
1,000 | ¥32.57288 | ¥32,572.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.36654 | ¥78,416.35 |