Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD8515ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8515ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8515ARTZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8515ARTZ-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 410µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 15,608 | 505-AD8515ARTZ-REEL7CT-ND | ¥10.59000 | Direct |
| ISL28114FHZ-T7 | Renesas Electronics Corporation | 0 | ISL28114FHZ-T7-ND | ¥3.18385 | Similar |
| ISL28114FHZ-T7A | Renesas Electronics Corporation | 0 | ISL28114FHZ-T7ACT-ND | ¥12.74000 | Similar |
| LMV931SQ3T2G | onsemi | 5,752 | LMV931SQ3T2GOSCT-ND | ¥1.65000 | Similar |
| MCP6031T-E/OT | Microchip Technology | 16,800 | MCP6031T-E/OTCT-ND | ¥7.69000 | Similar |









