
MCP6241RT-E/OT | |
|---|---|
DigiKey Part Number | MCP6241RT-E/OTTR-ND - Tape & Reel (TR) MCP6241RT-E/OTCT-ND - Cut Tape (CT) MCP6241RT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6241RT-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6241RT-E/OT Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 550 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8515AKSZ-REEL | Analog Devices Inc. | 11,786 | AD8515AKSZ-REELCT-ND | ¥11.91000 | Similar |
| AD8515AKSZ-REEL7 | Analog Devices Inc. | 8,260 | 505-AD8515AKSZ-REEL7CT-ND | ¥11.91000 | Similar |
| AD8515ARTZ-REEL | Analog Devices Inc. | 33,238 | AD8515ARTZ-REELCT-ND | ¥10.59000 | Similar |
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 15,588 | 505-AD8515ARTZ-REEL7CT-ND | ¥10.59000 | Similar |
| AD8541ARTZ-REEL | Analog Devices Inc. | 27,665 | AD8541ARTZ-REELCT-ND | ¥9.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 25 | ¥2.65640 | ¥66.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.39823 | ¥7,194.69 |

