Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA333AMDBVREP

DigiKey Part Number
296-22187-2-ND - Tape & Reel (TR)
296-22187-1-ND - Cut Tape (CT)
296-22187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA333AMDBVREP
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA333AMDBVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
17µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
350 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
70 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,120
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.28000¥104.28
10¥81.88700¥818.87
25¥76.30000¥1,907.50
100¥70.15640¥7,015.64
250¥69.71660¥17,429.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥67.30153¥201,904.59
Manufacturers Standard Package